357-008-458-112

Heilind Number:EDA357-008-458-112
Manufacturer:EDAC
Manufacturer Number:357-008-458-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-458-112

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for seamless integration. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various applications. With a single row layout and a total of 8 positions, this connector offers efficient board-to-board connectivity. Its Copper Alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving installations, the right-angle mount orientation allows for versatile positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for any project. Elevate your connection solutions with this essential component.