357-008-458-168

Heilind Number:EDA357-008-458-168
Manufacturer:EDAC
Manufacturer Number:357-008-458-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-458-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-458-168

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable component designed for seamless board-to-board interactions. Featuring a single row layout with eight positions, it ensures efficient data transfer in compact spaces. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees robust performance even in demanding environments. The black color adds a sleek touch to your setup, while the right-angle mount orientation offers flexibility in installation. With a low pitch of .156 inches and row spacing of .2 inches, it optimizes signal integrity and space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.