357-008-459-101

Heilind Number:EDA357-008-459-101
Manufacturer:EDAC
Manufacturer Number:357-008-459-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-459-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it features a single row design with 8 positions for seamless integration. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments, while the Copper Alloy contacts guarantee efficient power transmission with an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable connections. Its right-angle mount orientation adds versatility to your setup, allowing for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY project. Upgrade your connectivity game today and experience seamless data transfer like never before.