357-008-459-103

Heilind Number:EDA357-008-459-103
Manufacturer:EDAC
Manufacturer Number:357-008-459-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-459-103

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 8 positions, it offers efficient space utilization. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Its right-angle mount orientation allows for easy installation, while a pitch of .156 inches and row spacing of .2 inches ensure precise connectivity. Upgrade your setup with this high-performance connector, a must-have for any electronics project.