357-008-459-107

Heilind Number:EDA357-008-459-107
Manufacturer:EDAC
Manufacturer Number:357-008-459-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-459-107

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, offering both style and performance. With a single row layout and right-angle mount orientation, it's perfect for space-saving installations. The copper alloy contacts ensure reliable conductivity, while the 5A amperage rating caters to various power needs. Boasting a pitch of .156 inches and accommodating 8 positions, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Explore our wide range of connectors in the PCB category for more options.