357-008-459-108

Heilind Number:EDA357-008-459-108
Manufacturer:EDAC
Manufacturer Number:357-008-459-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-459-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row layout and eight positions, it offers ample space for secure connections. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing ensure efficient signal transmission. Perfect for right-angle mounting, it provides versatility in various electronic applications. Operating in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance in any environment. Upgrade your setup with this essential component for seamless board-to-board connections.