357-008-459-158

Heilind Number:EDA357-008-459-158
Manufacturer:EDAC
Manufacturer Number:357-008-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-459-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and eight positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Its right angle mount orientation suits various PCB layouts, while the .156-inch pitch and .2-inch row spacing provide efficient connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications in electronics and beyond. Upgrade your setup with this essential component.