357-008-459-168

Heilind Number:EDA357-008-459-168
Manufacturer:EDAC
Manufacturer Number:357-008-459-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-459-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-459-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. With a single row layout, it offers easy installation and space efficiency. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Boasting eight positions, it accommodates multiple components with ease. Its right angle mount orientation adds versatility, making it suitable for various PCB designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Explore our full range of connectors for more innovative solutions.