357-008-459-178

Heilind Number:EDA357-008-459-178
Manufacturer:EDAC
Manufacturer Number:357-008-459-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-459-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-459-178

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted with precision, it features a sleek black design, complemented by durable UL 94V-0 Thermoplastic Polyester housing. Engineered for seamless functionality, this connector boasts a single row layout with 8 positions, ensuring reliable transmission of data and power. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers flexibility in installation. With a low operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your PCB connections with this essential component, perfect for various applications in the electronics industry.