MS27505E25F24SB L/C

Heilind Number:EDA357-008-501-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F24SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F24SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-501-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row with 8 positions and a pitch of .156 inches, ensuring secure and reliable connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in demanding environments. The contact material, made of Copper Alloy, offers excellent conductivity. With a 5A amperage capacity and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and a row spacing of .2 inches make installation a breeze. Trust in this essential component for your PCB assembly needs.