MS27505E25F24SC L/C

Heilind Number:EDA357-008-501-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F24SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F24SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-501-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 8 positions and a pitch of .156 inches, ensuring secure and reliable contact. Made with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it can handle an amperage of 5A. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and efficient space utilization. Operating smoothly in temperature ranges from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.