MS27505E25F24SD L/C

Heilind Number:EDA357-008-501-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F24SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F24SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-501-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in demanding environments. With a single row configuration and a pitch of .156 inches, it offers precise alignment for efficient data transfer. Boasting an amperage rating of 5 A and an operating temperature range of -40 to 105°C, this connector guarantees safe and stable operation even in extreme conditions. Its black color and straight mount orientation make it versatile for various applications. With eight positions available, it provides ample connectivity options for your PCB projects. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.