MS27505E25F29PC L/C

Heilind Number:EDA357-008-501-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F29PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F29PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-501-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on circuit boards, this black connector boasts a high amperage of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and copper alloy contact material, it offers efficient signal transfer. The .156-inch pitch and .2-inch row spacing accommodate precision connections, perfect for various applications. Featuring eight positions for enhanced versatility, it guarantees seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its usability in diverse environments. Upgrade your electronic setups with this essential component, ideal for professional use in industries like technology, telecommunications, and more. Elevate your connectivity standards with this high-performance Card Edge Connector.