MS27505E25F29S L/C

Heilind Number:EDA357-008-501-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F29S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F29S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-501-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With a single row layout and a pitch of .156 inches, this connector offers efficient space utilization on your board. The copper alloy contact material guarantees optimal conductivity, while the 5 A amperage rating supports high-power applications. Featuring straight mount orientation and an operating temperature range of -40 to 105°C, it's versatile and rugged. With 8 positions available, it's perfect for various electronic projects. Elevate your connectivity game with this essential component.