MS27505E25F29SB L/C

Heilind Number:EDA357-008-505-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F29SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F29SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-505-101

Detailed Description

Upgrade your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for high-performance applications, this connector boasts a 5 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With a single row configuration and 8 positions, it offers seamless integration onto your circuit board. The contact material, a premium Copper Alloy, ensures reliable conductivity. Featuring a .156-inch pitch and .2-inch row spacing, this connector guarantees precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Ideal for professionals in the electronics industry, this connector is a must-have for seamless board-to-board connections. Elevate your connectivity game with this essential component.