MS27505E25F29SC L/C

Heilind Number:EDA357-008-505-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F29SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F29SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-505-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its sleek black design not only adds a touch of sophistication to your assembly but also ensures reliable power transmission, with an amperage rating of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees long-lasting performance even in demanding environments. Featuring a single row design with eight copper alloy contacts, it offers seamless integration for your circuitry. With a .156-inch pitch and .2-inch row spacing, precise and secure connections are easily achieved. Whether for industrial or commercial applications, its straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of board-to-board PCB connectors for more options to suit your project requirements.