MS27505E25F29SD L/C

Heilind Number:EDA357-008-505-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F29SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F29SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-505-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and eight positions, it offers reliable connectivity for your electronic components. The contact material, crafted from Copper Alloy, ensures optimal conductivity. This connector boasts a pitch of .156 inches and row spacing of .2 inches, enabling precise alignment on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance in various environments. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.