357-008-505-107

Heilind Number:EDA357-008-505-107
Manufacturer:EDAC
Manufacturer Number:357-008-505-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-505-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-505-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this essential component features a single row layout with a pitch of .156 inches and a total of 8 positions for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing ensures reliability in various applications. The contact material, made from Copper Alloy, guarantees efficient power transfer, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions, making it a perfect choice for your project. Upgrade your connectivity solutions today with this essential component.