MS27505E25F35PB L/C

Heilind Number:EDA357-008-505-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-505-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row configuration with eight copper alloy contacts, ensuring reliable power delivery at 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability even in demanding environments. With a pitch of .156 in and row spacing of .2 in, precision in installation is a breeze. Its straight mount orientation offers versatility, while the wide operating temperature range from -40 to 105 °C ensures seamless functionality in various settings. Elevate your connectivity game with this essential component.