MS27505E25F35PC L/C

Heilind Number:EDA357-008-505-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-505-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, it not only ensures durability but also adds a touch of sophistication to your setup. With a contact material of Copper Alloy, it guarantees optimal conductivity. This single-row connector with a pitch of .156 inches and a row spacing of .2 inches offers precise and secure connections. Boasting eight positions, it caters to your varied connectivity needs with ease. The straight mount orientation further adds to its versatility, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your PCB assembly experience with this essential component, a must-have in any professional setup.