MS27505E25F35S L/C

Heilind Number:EDA357-008-505-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-505-168

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for durability and efficiency, this connector features a single row layout with 8 positions and a pitch of .156 inches, ensuring seamless integration onto your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 5A. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it's suitable for a variety of industrial applications. Upgrade your setup with this essential component for optimal performance and longevity.