MS27505E25F35SB L/C

Heilind Number:EDA357-008-521-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a single row layout and copper alloy contact material, it guarantees efficient power transmission, rated for up to 5 A. Boasting a compact .156-inch pitch and .2-inch row spacing, it offers seamless integration into your board setup. Featuring eight positions, it provides ample connectivity options for your applications. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Perfect for various PCB projects, this connector is a must-have for any tech enthusiast or professional. Elevate your connectivity game with this essential component.