MS27505E25F35SC L/C

Heilind Number:EDA357-008-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-521-102

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 8 positions and a standard pitch of .156 inches, ensuring reliable performance in various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees long-lasting durability and efficient power transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, it's suitable for both low and high-power circuitry. Its straight mount orientation and convenient row spacing of .2 inches make assembly a breeze. Trust in this connector for secure board-to-board connections in your electronic designs.