MS27505E25F35SD L/C

Heilind Number:EDA357-008-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-521-103

Detailed Description

Enhance connectivity within your circuit boards with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row layout with 8 positions, ensuring seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable power transfer, rated for up to 5A. With a pitch of .156 inches and row spacing of .2 inches, precision mating is effortless. Its straight mount orientation offers versatile installation options, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Trust in this essential component for your PCB connectivity needs.