MS27505E25F43P L/C

Heilind Number:EDA357-008-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F43P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F43P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black color and a single row layout, this connector offers reliable performance in a variety of applications. With a current rating of 5 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The eight positions, spaced at .156 inches, provide ample room for secure connections. Its copper alloy contacts and straight mount orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for your connectivity needs. Explore our range of products to discover more high-quality connectors for your projects.