MS27505E25F43PA L/C

Heilind Number:EDA357-008-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F43PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F43PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-521-107

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliable performance in demanding environments. With a single row configuration and a pitch of .156 inches, it provides convenient access to eight positions for secure board-to-board connections. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The sleek black color adds a professional touch to your designs, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this essential component.