MS27505E25F43PC L/C

Heilind Number:EDA357-008-521-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F43PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F43PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a single row configuration and eight positions, it offers efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide easy mating with compatible boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both industrial and commercial applications. Trust in this connector for secure and durable board-to-board connections. Elevate your connectivity solutions with this essential component.