MS27505E25F43PD L/C

Heilind Number:EDA357-008-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F43PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F43PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-521-158

Detailed Description

Enhance your PCB connections with our advanced Card Edge Connector, meticulously engineered for optimal performance and durability. Designed for seamless integration, this connector features a single row with 8 positions, ensuring precise connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transmission with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing offer convenient installation, while the straight mount orientation accommodates various PCB configurations. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.