MS27505E25F43SA L/C

Heilind Number:EDA357-008-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F43SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F43SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-521-178

Detailed Description

Enhance connectivity in your electronics with our Card Edge Connector. Designed for seamless integration onto circuit boards, this black connector features a single row layout with 8 positions, ensuring efficient signal transmission. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliable performance. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various environments. Upgrade your PCB connections with this essential component.