MS27505E25F43SB L/C

Heilind Number:EDA357-008-525-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F43SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F43SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-525-101

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for seamless integration. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both durability and reliable performance. With a single row configuration and eight positions, it allows for efficient data transmission. The Copper Alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.