MS27505E25F4P L/C

Heilind Number:EDA357-008-525-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F4P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F4P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-525-104

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector, designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. The single row design with 8 positions offers efficient power transmission, while the Copper Alloy contact material guarantees reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, providing a secure and stable connection every time. Upgrade your electronic projects with this essential component.