MS27505E25F4S L/C

Heilind Number:EDA357-008-525-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F4S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F4S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-525-168

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester. Its single-row configuration features eight positions, each equipped with durable Copper Alloy contacts for reliable signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, this connector ensures precise alignment for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile and essential component for any electronics project.