MS27505E25F4SB L/C

Heilind Number:EDA357-008-527-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F4SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F4SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-527-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector features 8 positions in a single row with a .156-inch pitch, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees a stable and secure connection. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, it's perfect for various industrial applications. The straight mount orientation and .2-inch row spacing further streamline installation, making it a must-have in your connector arsenal. Upgrade your setup with this essential component for optimal performance and longevity.