MS27505E25F4SC L/C

Heilind Number:EDA357-008-527-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F4SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F4SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-527-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliable performance. With a contact material of Copper Alloy, it guarantees efficient conductivity. This single-row connector with a pitch of .156 in and a row spacing of .2 in offers easy installation on circuit boards. Boasting 8 positions and an amperage of 5 A, it facilitates secure and high-speed data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications in the electronics industry. Trust in this connector for seamless board-to-board connections in your projects.