MS27505E25F4SD L/C

Heilind Number:EDA357-008-527-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F4SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F4SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-527-103

Detailed Description

Enhance your board-to-board connections with our Card Edge Connector, a versatile and durable solution for seamless integration. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row configuration and a total of 8 positions, it offers ample connectivity for your applications. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. A pitch of .156 inches and row spacing of .2 inches facilitate easy installation, while the straight mount orientation adds to its versatility. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB setup with this essential component, perfect for demanding industrial tasks.