MS27505E25F61P L/C

Heilind Number:EDA357-008-527-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F61P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F61P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-527-104

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance in a range of applications. With a single row design, it features 8 positions for seamless integration. The Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation offers convenience during installation, making it a must-have in your connector arsenal. Elevate your connectivity game with this essential component.