MS27505E25F61PA L/C

Heilind Number:EDA357-008-527-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F61PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F61PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-527-107

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a 5 A amperage capacity, ensuring reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. With a single row and eight positions, it provides ample room for your board-to-board connections. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure installations. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Elevate your connectivity with this essential component.