MS27505E25F61PC L/C

Heilind Number:EDA357-008-527-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F61PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F61PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-527-112

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 8 positions and a contact pitch of .156 inches, ensuring secure and efficient connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers reliable conductivity for your devices. With a rated amperage of 5A and an operating temperature range of -40 to 105°C, this connector guarantees stability even in demanding environments. Its straight mount orientation and .2-inch row spacing make it easy to integrate into your setup, while its robust construction complies with industry standards for safety and quality. Upgrade your board-to-board connections with this essential component.