MS27505E25F61SB L/C

Heilind Number:EDA357-008-531-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F61SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F61SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-531-101

Detailed Description

Enhance your circuit connections with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with a total of 8 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees robustness and longevity even in demanding environments. The contact material, made of Copper Alloy, further enhances conductivity for optimal performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its sleek black color adds a touch of sophistication to your designs, while the straight mount orientation offers versatility in installation. Upgrade your connectivity solutions with this essential component.