MS27505E25F61SC L/C

Heilind Number:EDA357-008-531-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F61SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F61SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-531-102

Detailed Description

Enhance connectivity within your electronics with this sleek Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single row configuration with 8 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, it guarantees both reliability and style. The contact material, made from high-quality Copper Alloy, promises optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional, this essential component will elevate your projects to new heights.