MS27505E9B35PA L/C

Heilind Number:EDA357-008-531-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E9B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E9B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-531-107

Detailed Description

Enhance your PCB connection with this Card Edge Connector, designed for reliable performance in a sleek Black finish. With an amperage of 5 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 8 positions, and contact material made of Copper Alloy, it offers secure connectivity. The .156 inch pitch and .2 inch row spacing provide easy installation. Suitable for a straight mount orientation, it functions seamlessly in a wide temperature range from -40 to 105°C. Upgrade your connector setup with this essential component.