MS27505E9B35PD L/C

Heilind Number:EDA357-008-531-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E9B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E9B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-531-108

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration in your PCB assembly. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and reliability for various applications. With a single row configuration and 8 positions, it ensures efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Ideal for board-to-board connections, it provides a secure and stable link in your electronic devices. Upgrade your assembly process with this essential component.