MS27505E9B35S L/C

Heilind Number:EDA357-008-531-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E9B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E9B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-531-112

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 8 positions, ensuring reliable performance for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, it not only offers longevity but also adds a touch of sophistication to your assembly. The contact material, made from Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Whether you require straight mount orientation or have specific operating temperature demands, ranging from -40 to 105°C, this connector caters to diverse needs. Perfect for a wide range of applications, it belongs to our comprehensive lineup of PCB connectors, providing the essential link in your electronic setups. Trust in its quality and performance for seamless board-to-board connections.