MS27505E9B35SD L/C

Heilind Number:EDA357-008-531-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E9B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E9B35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-531-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row configuration with 8 positions for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures robust performance even in challenging environments. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for various applications. Whether used in straight or right-angle orientations, this connector is a versatile solution for your connectivity needs. Explore our range of connectors for more options.