| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27505E9B98PA L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-008-541-102 |
MS27505E9B98PA L/C
| Heilind Number: | EDA357-008-541-102 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27505E9B98PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for durability, while the Copper Alloy contacts ensure reliable conductivity. With a single row layout and 8 positions, it offers efficient data transmission. The .156-inch pitch and .2-inch row spacing provide optimal signal flow. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Trust in our connector to deliver secure and stable connections for your electronic devices.

