MS27505E9B98PD L/C

Heilind Number:EDA357-008-541-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E9B98PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E9B98PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-541-103

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for seamless integration, it boasts a single row of eight positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in striking black, guarantees long-lasting performance even in harsh environments. Crafted with precision, the contact material of Copper Alloy ensures reliable signal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers a perfect fit for your PCB needs. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your connectivity solutions with this essential component.