MS27505E9B98S L/C

Heilind Number:EDA357-008-541-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E9B98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E9B98S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-541-104

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 8 positions, it offers seamless integration onto your PCB. Crafted with precision, the contact material is a reliable Copper Alloy, ensuring secure and stable connections. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precision alignment during assembly. Engineered for versatility, its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications. Trust in this high-quality connector to deliver consistent performance in your electronic setups.