MS27505E9BF8SD L/C

Heilind Number:EDA357-008-541-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E9BF8SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E9BF8SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-541-158

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for efficient power transfer, it boasts a 5A amperage capacity, perfect for demanding applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and reliable Copper Alloy contacts, it ensures long-lasting performance. With a single row configuration and 8 positions, it offers seamless integration onto your PCB. The .156-inch pitch and .2-inch row spacing guarantee precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable operation in diverse environments. Upgrade your connectivity solutions with this essential component.