MS27505E9F35S L/C

Heilind Number:EDA357-008-545-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E9F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E9F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-545-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it offers a high amperage of 5A, making it suitable for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in any setting. With a single row configuration and eight positions, it provides efficient board-to-board connectivity. The Copper Alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for use in diverse environments. Upgrade your PCB setup with this essential component.