MS27505E9F98PD L/C

Heilind Number:EDA357-008-545-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E9F98PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E9F98PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-545-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision, it features a single row configuration with a total of 8 positions for seamless PCB-to-PCB integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in extreme environments with temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal transmission efficiency. The contact material, made of Copper Alloy, guarantees reliable conductivity for uninterrupted performance. Its straight mount orientation facilitates easy installation, while the sleek black color adds a touch of sophistication to your design. Trust in this connector to deliver a current of up to 5A, making it an essential component for various applications in the electronics industry.